Upgrade
Upgrade
Upgrade
Upgrade

MD015A121KAB | |
|---|---|
DigiKey Part Number | MD015A121KAB-ND |
Manufacturer | |
Manufacturer Product Number | MD015A121KAB |
Description | CAP CER 120PF 50V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD011A121JAB | KYOCERA AVX | 0 | MD011A121JAB-ND | 3,12315 € | Upgrade |
| MD011A121KAB | KYOCERA AVX | 0 | MD011A121KAB-ND | 2,98435 € | Upgrade |
| MD012A121KAB | KYOCERA AVX | 0 | MD012A121KAB-ND | 3,10570 € | Upgrade |
| MD015A121JAB | KYOCERA AVX | 0 | MD015A121JAB-ND | 1,41815 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,98435 € | 1.193,74 € |
| Unit Price without VAT: | 2,98435 € |
|---|---|
| Unit Price with VAT: | 3,55138 € |


