
MD012A101KAB | |
|---|---|
DigiKey Part Number | 478-MD012A101KAB-ND |
Manufacturer | |
Manufacturer Product Number | MD012A101KAB |
Description | CAP CER 100PF 200V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,31300 € | 23,13 € |
| 50 | 1,93260 € | 96,63 € |
| 200 | 1,71770 € | 343,54 € |
| 600 | 1,59782 € | 958,69 € |
| 1.000 | 1,55347 € | 1.553,47 € |
| 2.600 | 1,48578 € | 3.863,03 € |
| 5.000 | 1,44885 € | 7.244,25 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

