
MD011C471KAB | |
|---|---|
DigiKey Part Number | 478-MD011C471KAB-ND |
Manufacturer | |
Manufacturer Product Number | MD011C471KAB |
Description | CAP CER 470PF 100V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,14200 € | 41,42 € |
| 50 | 3,54960 € | 177,48 € |
| 200 | 3,21515 € | 643,03 € |
| 600 | 3,02860 € | 1.817,16 € |
| 1.000 | 2,95958 € | 2.959,58 € |
| 2.600 | 2,85417 € | 7.420,84 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

