Upgrade
Upgrade

MD011C332MAB | |
|---|---|
DigiKey Part Number | MD011C332MAB-ND |
Manufacturer | |
Manufacturer Product Number | MD011C332MAB |
Description | CAP CER 3300PF 100V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±20% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD011C332JAB | KYOCERA AVX | 0 | MD011C332JAB-ND | 4,08285 € | Upgrade |
| MD011C332KAB | KYOCERA AVX | 0 | MD011C332KAB-ND | 3,10538 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,96740 € | 1.186,96 € |
| Unit Price without VAT: | 2,96740 € |
|---|---|
| Unit Price with VAT: | 3,53121 € |


