
MD011C151KAB | |
|---|---|
DigiKey Part Number | MD011C151KAB-ND |
Manufacturer | |
Manufacturer Product Number | MD011C151KAB |
Description | CAP CER 150PF 100V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,99650 € | 1.198,60 € |
| Unit Price without VAT: | 2,99650 € |
|---|---|
| Unit Price with VAT: | 3,56584 € |

