MC2016K, Kyocera Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2016K50.0000C16ESH

DigiKey Part Number
478-MC2016K50.0000C16ESHTR-ND - Tape & Reel (TR)
478-MC2016K50.0000C16ESHCT-ND - Cut Tape (CT)
478-MC2016K50.0000C16ESHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC2016K50.0000C16ESH
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
6mA
Ratings
AEC-Q100, AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.953
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,69600 €16,96 €
251,60440 €40,11 €
501,53800 €76,90 €
1001,47430 €147,43 €
2501,39428 €348,57 €
5001,33666 €668,33 €
1.0001,32146 €1.321,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,25318 €2.506,36 €
4.0001,20153 €4.806,12 €
6.0001,17233 €7.033,98 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €