
MA105C103KAA | |
|---|---|
DigiKey Part Number | MA105C103KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA105C103KAA |
Description | CAP CER 10000PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 9,62976 € | 48.148,80 € |
| Unit Price without VAT: | 9,62976 € |
|---|---|
| Unit Price with VAT: | 11,45941 € |

