RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M830520

DigiKey Part Number
478-M830520TR-ND - Tape & Reel (TR)
478-M830520CT-ND - Cut Tape (CT)
478-M830520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M830520
Description
RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
2.39GHz ~ 2.49GHz, 4.9GHz ~ 5.35GHz, 5.7GHz ~ 5.9GHz
Antenna Type
Chip
Number of Bands
2
VSWR
2.6, 3
Return Loss
-
Gain
1.1dBi, 3.2dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.052" (1.33mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21500 €12,15 €
251,10520 €27,63 €
1000,98520 €98,52 €
2500,92804 €232,01 €
5000,89356 €446,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,86517 €865,17 €
2.0000,84182 €1.683,64 €
3.0000,83012 €2.490,36 €
5.0000,81717 €4.085,85 €
7.0000,80959 €5.667,13 €
10.0000,80231 €8.023,10 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €