LT11020T0050JBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT11020T0050JBK

DigiKey Part Number
1284-1980-ND
Manufacturer
Manufacturer Product Number
LT11020T0050JBK
Description
RES THIN FILM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF IC Termination 0Hz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tray
Part Status
Active
Function
Termination
Frequency
0Hz ~ 18GHz
RF Type
-
Secondary Attributes
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,39000 €3,39 €
102,50600 €25,06 €
482,19604 €105,41 €
962,10260 €201,85 €
1442,05701 €296,21 €
2881,99191 €573,67 €
5281,94593 €1.027,45 €
1.0081,90596 €1.921,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €