Direct
Direct

LT05ZD475MAT2S | |
|---|---|
DigiKey Part Number | 478-4074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT05ZD475MAT2S |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LT05ZD475MAT2S Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZD475MAT2A | KYOCERA AVX | 3.258 | 478-KGM21AR51A475MUCT-ND | 0,42000 € | Direct |
| C0805C475M8PACTU | KEMET | 6.834 | 399-C0805C475M8PACTUCT-ND | 0,37000 € | Direct |



