LT05ZD106MAT2X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 8.663
Unit Price: 0,50000 €
Datasheet

Direct


KEMET
In Stock: 22.391
Unit Price: 0,73000 €
Datasheet

Direct


YAGEO
In Stock: 24.479
Unit Price: 0,15000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 5.059
Unit Price: 0,17000 €
Datasheet
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT05ZD106MAT2X

DigiKey Part Number
478-4075-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT05ZD106MAT2X
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LT05ZD106MAT2X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes