
LT0211R5PLW | |
|---|---|
DigiKey Part Number | 478-LT0211R5PLW-ND |
Manufacturer | |
Manufacturer Product Number | LT0211R5PLW |
Description | CAP CER 11.5PF 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.5 pF Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Features | Non-Magnetic | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,54100 € | 55,41 € |
| 50 | 4,80540 € | 240,27 € |
| 340 | 4,26906 € | 1.451,48 € |
| 680 | 4,13597 € | 2.812,46 € |
| 1.020 | 4,06925 € | 4.150,64 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

