Similar

LPF04022740LTT | |
|---|---|
DigiKey Part Number | 1284-1983-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPF04022740LTT |
Description | RF FILTER LOW PASS 4.242GHZ 0402 |
Customer Reference | |
Detailed Description | 4.242GHz Center Frequency Low Pass RF Filter (Radio Frequency) 3.516GHz Bandwidth 0.35dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer KYOCERA AVX | Insertion Loss 0.35dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric), 4 PC Pad |
Part Status Obsolete | Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm) |
Frequency 4.242GHz Center | Height (Max) 0.016" (0.40mm) |
Bandwidth 3.516GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP0402N2690ANTR | KYOCERA AVX | 0 | 478-LP0402N2690ANTR-ND | 0,25399 € | Similar |


