


LP1EA0720A700 | |
|---|---|
DigiKey Part Number | 478-LP1EA0720A700-ND |
Manufacturer | |
Manufacturer Product Number | LP1EA0720A700 |
Description | RF FILTER LOW PASS 720MHZ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 720MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth |
Datasheet | Datasheet |
Category | Frequency 720MHz |
Manufacturer KYOCERA AVX | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Bulk | Size / Dimension 0.460" L x 0.170" W (11.68mm x 4.32mm) |
Part Status Active | Height (Max) 0.022" (0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 14,36746 € | 3.793,01 € |
| Unit Price without VAT: | 14,36746 € |
|---|---|
| Unit Price with VAT: | 17,09728 € |

