
LP1206A0860ASTR\500 | |
|---|---|
DigiKey Part Number | LP1206A0860ASTR\500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP1206A0860ASTR\500 |
Description | RF FILTER LOW PASS 860MHZ 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 860MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.85dB 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer KYOCERA AVX | Insertion Loss 0.85dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.121" L x 0.063" W (3.08mm x 1.60mm) |
Frequency 860MHz | Height (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45112 € | 1.225,56 € |
| Unit Price without VAT: | 2,45112 € |
|---|---|
| Unit Price with VAT: | 2,91683 € |

