700MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.8dB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1206A0700ASTR\100

DigiKey Part Number
LP1206A0700ASTR\100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP1206A0700ASTR\100
Description
RF FILTER LOW PASS 700MHZ 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
700MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.8dB 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
700MHz
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.8dB
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.121" L x 0.063" W (3.08mm x 1.60mm)
Height (Max)
0.038" (0.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,45112 €1.225,56 €
Unit Price without VAT:2,45112 €
Unit Price with VAT:2,91683 €