


LP0FA0054A700 | |
|---|---|
DigiKey Part Number | 478-LP0FA0054A700-ND |
Manufacturer | |
Manufacturer Product Number | LP0FA0054A700 |
Description | RF FILTER LOW PASS 54MHZ 31ULGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 54MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 31-ULGA |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 31-ULGA |
Packaging Bulk | Size / Dimension 0.511" L x 0.206" W (12.99mm x 5.25mm) |
Part Status Active | Height (Max) 0.022" (0.56mm) |
Frequency 54MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 15,04589 € | 4.062,39 € |
| Unit Price without VAT: | 15,04589 € |
|---|---|
| Unit Price with VAT: | 17,90461 € |

