
LP0DA1840A700 | |
|---|---|
DigiKey Part Number | 478-LP0DA1840A700-ND |
Manufacturer | |
Manufacturer Product Number | LP0DA1840A700 |
Description | RF FILTER LOWPASS 1.84GHZ 25ULGA |
Customer Reference | |
Detailed Description | 1.84GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 25-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.84GHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-ULGA | |
Size / Dimension | 0.401" L x 0.156" W (10.20mm x 3.98mm) | |
Height (Max) | 0.022" (0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 € | 21,90 € |
| 21 | 16,73762 € | 351,49 € |
| 42 | 15,74429 € | 661,26 € |
| 63 | 15,19048 € | 957,00 € |
| 105 | 14,52000 € | 1.524,60 € |
| Unit Price without VAT: | 21,90000 € |
|---|---|
| Unit Price with VAT: | 26,06100 € |

