
LP0DA0102A700 | |
|---|---|
DigiKey Part Number | 478-LP0DA0102A700-ND |
Manufacturer | |
Manufacturer Product Number | LP0DA0102A700 |
Description | RF FILTER LOW PASS 102MHZ 25ULGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 102MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 25-ULGA |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 25-ULGA |
Packaging Bulk | Size / Dimension 0.401" L x 0.156" W (10.20mm x 3.98mm) |
Part Status Active | Height (Max) 0.022" (0.56mm) |
Frequency 102MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 13,67806 € | 3.446,87 € |
| Unit Price without VAT: | 13,67806 € |
|---|---|
| Unit Price with VAT: | 16,27689 € |

