


LP0BA1330A700 | |
|---|---|
DigiKey Part Number | 478-LP0BA1330A700-ND |
Manufacturer | |
Manufacturer Product Number | LP0BA1330A700 |
Description | RF FILTER LOWPASS 1.33GHZ 19ULGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.33GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 19-ULGA |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 19-ULGA |
Packaging Bulk | Size / Dimension 0.306" L x 0.156" W (7.79mm x 3.98mm) |
Part Status Active | Height (Max) 0.022" (0.56mm) |
Frequency 1.33GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 14,72451 € | 14.842,31 € |
| Unit Price without VAT: | 14,72451 € |
|---|---|
| Unit Price with VAT: | 17,52217 € |

