


LP0AA0290A700 | |
|---|---|
DigiKey Part Number | 478-LP0AA0290A700-ND |
Manufacturer | |
Manufacturer Product Number | LP0AA0290A700 |
Description | RF FILTER LOW PASS 290MHZ 16ULGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 290MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 16-ULGA |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 16-ULGA |
Packaging Bulk | Size / Dimension 0.259" L x 0.156" W (6.58mm x 3.98mm) |
Part Status Active | Height (Max) 0.022" (0.56mm) |
Frequency 290MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 10,94246 € | 3.063,89 € |
| Unit Price without VAT: | 10,94246 € |
|---|---|
| Unit Price with VAT: | 13,02153 € |

