
LP0805H4000ASTR\500 | |
|---|---|
DigiKey Part Number | 478-LP0805H4000ASTR\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP0805H4000ASTR\500 |
Description | LOW PASS FILTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth -0.8dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer KYOCERA AVX | Insertion Loss -0.8dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.080" L x 0.061" W (2.03mm x 1.55mm) |
Frequency 4GHz Center | Height (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,88276 € | 3.882,76 € |
| Unit Price without VAT: | 3,88276 € |
|---|---|
| Unit Price with VAT: | 4,62048 € |

