
LP0805H2900ASTR | |
|---|---|
DigiKey Part Number | 478-9922-2-ND - Tape & Reel (TR) 478-9922-1-ND - Cut Tape (CT) 478-9922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0805H2900ASTR |
Description | RF FILTER LOW PASS 2.9GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.9GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.95dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.9GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.95dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,99900 € | 39,99 € |
| 25 | 3,68800 € | 92,20 € |
| 50 | 3,46940 € | 173,47 € |
| 100 | 3,26360 € | 326,36 € |
| 250 | 3,01008 € | 752,52 € |
| 500 | 3,00212 € | 1.501,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,45271 € | 7.358,13 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |


