
LP0805A2700ASTRNOK | |
|---|---|
DigiKey Part Number | 478-LP0805A2700ASTRNOK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP0805A2700ASTRNOK |
Description | RF FILTER LOW PASS 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 4 PC Pad |
Category | Mounting Type Surface Mount |
Manufacturer KYOCERA AVX | Package / Case 0805 (2012 Metric), 4 PC Pad |
Series | Size / Dimension 0.080" L x 0.061" W (2.03mm x 1.55mm) |
Packaging Tape & Reel (TR) | Height (Max) 0.044" (1.12mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85124 € | 2.553,72 € |
| Unit Price without VAT: | 0,85124 € |
|---|---|
| Unit Price with VAT: | 1,01298 € |

