
LP0805A1119AWTR | |
|---|---|
DigiKey Part Number | LP0805A1119AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP0805A1119AWTR |
Description | RF FILTER LOW PASS 1.119GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.119GHz Center Frequency Low Pass RF Filter (Radio Frequency) 36MHz Bandwidth 0.3dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.119GHz Center | |
Bandwidth | 36MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93711 $ | 2.811,33 $ |
| Unit Price without VAT: | 0,93711 $ |
|---|---|
| Unit Price with VAT: | 1,11516 $ |

