942.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 35MHz Bandwidth 0.3dB 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0805A0942AWTR

DigiKey Part Number
LP0805A0942AWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP0805A0942AWTR
Description
RF FILTER LOW PASS 942.5MHZ 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
942.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 35MHz Bandwidth 0.3dB 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
942.5MHz Center
Bandwidth
35MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.3dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.080" L x 0.061" W (2.03mm x 1.55mm)
Height (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80648 €2.419,44 €
Manufacturers Standard Package
Unit Price without VAT:0,80648 €
Unit Price with VAT:0,95971 €