
LP0805A0881AWTR | |
|---|---|
DigiKey Part Number | LP0805A0881AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP0805A0881AWTR |
Description | RF FILTER LOW PASS 881.5MHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 881.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 25MHz Bandwidth 0.3dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 881.5MHz Center | |
Bandwidth | 25MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79645 € | 2.389,35 € |
| Unit Price without VAT: | 0,79645 € |
|---|---|
| Unit Price with VAT: | 0,94778 € |

