


LP0603A2140ALTR | |
|---|---|
DigiKey Part Number | LP0603A2140ALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP0603A2140ALTR |
Description | RF FILTER LOW PASS 2.14GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.14GHz Center Frequency Low Pass RF Filter (Radio Frequency) 60MHz Bandwidth 0.3dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.14GHz Center | |
Bandwidth | 60MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44622 € | 1.338,66 € |
| Unit Price without VAT: | 0,44622 € |
|---|---|
| Unit Price with VAT: | 0,53100 € |

