1.95GHz Center Frequency Low Pass RF Filter (Radio Frequency) 60MHz Bandwidth 0.3dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.95GHz Center Frequency Low Pass RF Filter (Radio Frequency) 60MHz Bandwidth 0.3dB 0603 (1608 Metric), 4 PC Pad
LP0603

LP0603A1950ALTR

DigiKey Part Number
LP0603A1950ALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP0603A1950ALTR
Description
RF FILTER LOW PASS 1.95GHZ 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.95GHz Center Frequency Low Pass RF Filter (Radio Frequency) 60MHz Bandwidth 0.3dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1.95GHz Center
Bandwidth
60MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.3dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44622 €1.338,66 €
Manufacturers Standard Package
Unit Price without VAT:0,44622 €
Unit Price with VAT:0,53100 €