


LP0603A1880ALTR | |
|---|---|
DigiKey Part Number | LP0603A1880ALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP0603A1880ALTR |
Description | RF FILTER LOW PASS 1.88GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.88GHz Center Frequency Low Pass RF Filter (Radio Frequency) 80MHz Bandwidth 0.3dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer KYOCERA AVX | Insertion Loss 0.3dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Frequency 1.88GHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 80MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44067 € | 1.322,01 € |
| Unit Price without VAT: | 0,44067 € |
|---|---|
| Unit Price with VAT: | 0,52440 € |

