


LP0603A0947ANTR | |
|---|---|
DigiKey Part Number | 478-2909-2-ND - Tape & Reel (TR) 478-2909-1-ND - Cut Tape (CT) 478-2909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0603A0947ANTR |
Description | RF FILTER LOW PASS 947.5MHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 947.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 25MHz Bandwidth 0.35dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 947.5MHz Center | |
Bandwidth | 25MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.35dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,56680 € | 14,17 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,50130 € | 50,13 € |
| 250 | 0,46232 € | 115,58 € |
| 500 | 0,43490 € | 217,45 € |
| 1.000 | 0,40909 € | 409,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44554 € | 1.336,62 € |
| 6.000 | 0,41909 € | 2.514,54 € |
| 9.000 | 0,40433 € | 3.638,97 € |
| 15.000 | 0,38647 € | 5.797,05 € |
| 21.000 | 0,37571 € | 7.889,91 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


