
LMXS131JM680FTAS | |
|---|---|
DigiKey Part Number | 478-7125-2-ND - Tape & Reel (TR) 478-7125-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMXS131JM680FTAS |
Description | FIXED IND 68UH 2A 94 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LMXS131JM680FTAS Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 94mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.309" (7.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477G4683M000 | TDK | 366 | 495-5692-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,53200 € | 15,32 € |
| 25 | 1,41200 € | 35,30 € |
| 50 | 1,26200 € | 63,10 € |
| 100 | 1,05150 € | 105,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,04174 € | 364,61 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

