Similar

LMXS07E7M470FTAS | |
|---|---|
DigiKey Part Number | 478-7115-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXS07E7M470FTAS |
Description | FIXED IND 47UH 750MA 150 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 750 mA 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LMXS07E7M470FTAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |


