LMXS06C6M100FTAS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 707
Unit Price: 0,37000 €
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 98mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXS06C6M100FTAS

DigiKey Part Number
478-7111-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXS06C6M100FTAS
Description
FIXED IND 10UH 1.3A 98 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 98mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LMXS06C6M100FTAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64669 €646,69 €
Manufacturers Standard Package
Unit Price without VAT:0,64669 €
Unit Price with VAT:0,76956 €