Similar

LMXN0605M330DTAS | |
|---|---|
DigiKey Part Number | 478-7100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXN0605M330DTAS |
Description | FIXED IND 33UH 880MA 230 MOHM |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.191" (4.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447745330 | Würth Elektronik | 2.796 | 732-4146-1-ND | 1,91000 € | Similar |


