
LMLP13B3MR15DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP13B3MR15DTASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP13B3MR15DTAS |
Description | FIXED IND 150NH 55A 600 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 55 A 600µOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 118A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 600µOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.504" W (13.50mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,88676 € | 709,41 € |
| Unit Price without VAT: | 0,88676 € |
|---|---|
| Unit Price with VAT: | 1,05524 € |

