
LMLP13B3M8R2DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP13B3M8R2DTASTR-ND - Tape & Reel (TR) 478-LMLP13B3M8R2DTASCT-ND - Cut Tape (CT) 478-LMLP13B3M8R2DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP13B3M8R2DTAS |
Description | FIXED IND 8.2UH 10.5A 15.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 10.5 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.504" W (13.50mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,89793 € | 718,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,41900 € | 14,19 € |
| 25 | 1,28320 € | 32,08 € |
| 50 | 1,18880 € | 59,44 € |
| 100 | 1,10130 € | 110,13 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

