
LMLP13B3M100DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP13B3M100DTASTR-ND - Tape & Reel (TR) 478-LMLP13B3M100DTASCT-ND - Cut Tape (CT) 478-LMLP13B3M100DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP13B3M100DTAS |
Description | FIXED IND 10UH 10A 16.8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 10 A 16.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.504" W (13.50mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,32800 € | 13,28 € |
| 100 | 1,09200 € | 109,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,97088 € | 388,35 € |
| 800 | 0,91554 € | 732,43 € |
| 1.200 | 0,88468 € | 1.061,62 € |
| 2.000 | 0,84731 € | 1.694,62 € |
| 2.800 | 0,82359 € | 2.306,05 € |
| 4.000 | 0,79919 € | 3.196,76 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

