
LMLP1313M1R5DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP1313M1R5DTASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP1313M1R5DTAS |
Description | FIXED IND 1.5UH 23A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 23 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LMLP1313M1R5DTAS Models |
Category | Current - Saturation (Isat) 48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.504" W (13.50mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59063 € | 590,63 € |
| Unit Price without VAT: | 0,59063 € |
|---|---|
| Unit Price with VAT: | 0,70285 € |

