
LMLP1011MR22DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP1011MR22DTASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP1011MR22DTAS |
Description | FIXED IND 220NH 30A 1 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 30 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LMLP1011MR22DTAS Models |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30432 € | 304,32 € |
| Unit Price without VAT: | 0,30432 € |
|---|---|
| Unit Price with VAT: | 0,36214 € |

