
LMLP1011M4R7DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP1011M4R7DTASTR-ND - Tape & Reel (TR) 478-LMLP1011M4R7DTASCT-ND - Cut Tape (CT) 478-LMLP1011M4R7DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP1011M4R7DTAS |
Description | FIXED IND 4.7UH 8.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 8.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.439" L x 0.394" W (11.15mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46500 € | 4,65 € |
| 100 | 0,38200 € | 38,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33320 € | 166,60 € |
| 1.000 | 0,31419 € | 314,19 € |
| 1.500 | 0,30357 € | 455,36 € |
| 2.500 | 0,29072 € | 726,80 € |
| 3.500 | 0,28256 € | 988,96 € |
| 5.000 | 0,27417 € | 1.370,85 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

