
LMLP0808N2R6CTAS | |
|---|---|
DigiKey Part Number | 478-LMLP0808N2R6CTASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP0808N2R6CTAS |
Description | FIXED IND 2.6UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.6 µH Shielded Inductor Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Inductance | Height - Seated (Max) 0.165" (4.20mm) |
Tolerance ±30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27228 € | 544,56 € |
| Unit Price without VAT: | 0,27228 € |
|---|---|
| Unit Price with VAT: | 0,32401 € |

