
LMLP0808M330CTAS | |
|---|---|
DigiKey Part Number | 478-LMLP0808M330CTASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP0808M330CTAS |
Description | FIXED IND 33UH 1.7A 100 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.7 A 100mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27228 € | 544,56 € |
| Unit Price without VAT: | 0,27228 € |
|---|---|
| Unit Price with VAT: | 0,32401 € |

