
LMLP07C7M4R7DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07C7M4R7DTASTR-ND - Tape & Reel (TR) 478-LMLP07C7M4R7DTASCT-ND - Cut Tape (CT) 478-LMLP07C7M4R7DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07C7M4R7DTAS |
Description | FIXED IND 4.7UH 6.5A 30.8 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 6.5 A 30.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,39420 € | 39,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38935 € | 311,48 € |
| 1.600 | 0,36714 € | 587,42 € |
| 2.400 | 0,35475 € | 851,40 € |
| 4.000 | 0,33976 € | 1.359,04 € |
| 5.600 | 0,33024 € | 1.849,34 € |
| 8.000 | 0,32044 € | 2.563,52 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

