
LMLP07C7M3R3DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07C7M3R3DTASTR-ND - Tape & Reel (TR) 478-LMLP07C7M3R3DTASCT-ND - Cut Tape (CT) 478-LMLP07C7M3R3DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07C7M3R3DTAS |
Description | FIXED IND 3.3UH 8A 20.9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 8 A 20.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,45870 € | 45,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38450 € | 307,60 € |
| 1.600 | 0,36258 € | 580,13 € |
| 2.400 | 0,35034 € | 840,82 € |
| 4.000 | 0,33554 € | 1.342,16 € |
| 5.600 | 0,32613 € | 1.826,33 € |
| 8.000 | 0,31646 € | 2.531,68 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

