
LMLP07B7MR36DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07B7MR36DTASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP07B7MR36DTAS |
Description | FIXED IND 360NH 17A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Inductor 17 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32635 € | 489,52 € |
| Unit Price without VAT: | 0,32635 € |
|---|---|
| Unit Price with VAT: | 0,38836 € |

