
LMLP07A7M6R8DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07A7M6R8DTASTR-ND - Tape & Reel (TR) 478-LMLP07A7M6R8DTASCT-ND - Cut Tape (CT) 478-LMLP07A7M6R8DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07A7M6R8DTAS |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,19310 € | 19,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18714 € | 187,14 € |
| 2.000 | 0,17646 € | 352,92 € |
| 3.000 | 0,17050 € | 511,50 € |
| 5.000 | 0,16328 € | 816,40 € |
| 7.000 | 0,15870 € | 1.110,90 € |
| 10.000 | 0,15398 € | 1.539,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

