
LMLP07A7M1R0DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07A7M1R0DTASTR-ND - Tape & Reel (TR) 478-LMLP07A7M1R0DTASCT-ND - Cut Tape (CT) 478-LMLP07A7M1R0DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07A7M1R0DTAS |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,22760 € | 22,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18714 € | 187,14 € |
| 2.000 | 0,17646 € | 352,92 € |
| 3.000 | 0,17050 € | 511,50 € |
| 5.000 | 0,16328 € | 816,40 € |
| 7.000 | 0,15870 € | 1.110,90 € |
| 10.000 | 0,15398 € | 1.539,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

