
LMLP06A6M330CTAR | |
|---|---|
DigiKey Part Number | 478-LMLP06A6M330CTARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP06A6M330CTAR |
Description | FIXED IND 33UH 530MA 700 MOHM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 530 mA 700mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 590mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 700mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16051 € | 321,02 € |
| Unit Price without VAT: | 0,16051 € |
|---|---|
| Unit Price with VAT: | 0,19101 € |

