
LMLP0606M100CTAR | |
|---|---|
DigiKey Part Number | 478-LMLP0606M100CTARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP0606M100CTAR |
Description | FIXED IND 10UH 850MA 500 MOHM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 850 mA 500mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 500mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16051 € | 321,02 € |
| Unit Price without VAT: | 0,16051 € |
|---|---|
| Unit Price with VAT: | 0,19101 € |

